Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74431435018
Order Code4065855
Product RangeWE-HCM Series
Technical Datasheet
600 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 2.100 |
10+ | € 1.930 |
50+ | € 1.520 |
100+ | € 1.430 |
200+ | € 1.350 |
600+ | € 1.290 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€ 2.10 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74431435018
Order Code4065855
Product RangeWE-HCM Series
Technical Datasheet
Inductance180nH
RMS Current (Irms)31A
Inductor ConstructionShielded
Saturation Current (Isat)49.7A
Product RangeWE-HCM Series
Inductor Case / Package-
DC Resistance Max280µohm
Inductance Tolerance± 20%
Product Length13.5mm
Product Width9.65mm
Product Height3.5mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Inductance
180nH
Inductor Construction
Shielded
Product Range
WE-HCM Series
DC Resistance Max
280µohm
Product Length
13.5mm
Product Height
3.5mm
RMS Current (Irms)
31A
Saturation Current (Isat)
49.7A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
9.65mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00233
Product traceability