Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744300015
Order Code4065845
Product RangeWE-HCM Series
Technical Datasheet
495 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 2.850 |
50+ | € 2.070 |
100+ | € 1.940 |
250+ | € 1.830 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€ 2.85 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744300015
Order Code4065845
Product RangeWE-HCM Series
Technical Datasheet
Inductance150nH
RMS Current (Irms)37A
Inductor ConstructionShielded
Saturation Current (Isat)28.3A
Product RangeWE-HCM Series
Inductor Case / Package-
Power Inductor Case8.64mm x 6.35mm x 4.5mm
DC Resistance Max220µohm
Inductance Tolerance± 20%
Product Length8.64mm
Product Width6.35mm
Product Height4.5mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Inductance
150nH
Inductor Construction
Shielded
Product Range
WE-HCM Series
Power Inductor Case
8.64mm x 6.35mm x 4.5mm
Inductance Tolerance
± 20%
Product Width
6.35mm
SVHC
No SVHC (21-Jan-2025)
RMS Current (Irms)
37A
Saturation Current (Isat)
28.3A
Inductor Case / Package
-
DC Resistance Max
220µohm
Product Length
8.64mm
Product Height
4.5mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00094
Product traceability