Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744231261
Order Code1636472
Product RangeWE-CNSW Series
Technical Datasheet
1,589 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
5+ | € 1.080 |
50+ | € 0.953 |
250+ | € 0.891 |
500+ | € 0.830 |
1000+ | € 0.715 |
2000+ | € 0.701 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€ 5.40 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744231261
Order Code1636472
Product RangeWE-CNSW Series
Technical Datasheet
DC Current Rating300mA
Inductance0.367µH
Product RangeWE-CNSW Series
Impedance260ohm
Inductor Case / Package0805 [2012 Metric]
Common Mode Filter Case0805 [2012 Metric]
Product Length2mm
Product Width1.2mm
Product Height1.2mm
Qualification-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 744231261 is a SMD common mode Line Filter offers 260Ω impedance at 100MHz frequency. It is recommended that the temperature of the part does not exceed 125°C under worst case operating conditions. It is suitable for use in USB 2.0, IEEE 1394 (Fire-wire), LVDS, high speed data lines, common mode noise sources and LAN applications.
- High common mode suppression at high frequency
- Small influence on high speed signals through winding symmetry
- Reflow solder profile
- 0.40Ω Maximum DC resistance
- -40 to 125°C Operating temperature range
Applications
Computers & Computer Peripherals, Communications & Networking, Industrial
Technical Specifications
DC Current Rating
300mA
Product Range
WE-CNSW Series
Inductor Case / Package
0805 [2012 Metric]
Product Length
2mm
Product Height
1.2mm
SVHC
No SVHC (21-Jan-2025)
Inductance
0.367µH
Impedance
260ohm
Common Mode Filter Case
0805 [2012 Metric]
Product Width
1.2mm
Qualification
-
Alternatives for 744231261
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000012
Product traceability