Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | € 0.793 |
10+ | € 0.716 |
50+ | € 0.664 |
100+ | € 0.611 |
200+ | € 0.568 |
500+ | € 0.524 |
Product Information
Product Overview
The 744045100 is a surface mount unshielded Power Inductor wound on a special ferrite core with high Q at high frequencies and low DC-resistance. This WE-LQ miniature chip inductor supports 30MHz self-resonant frequency and it is recommended that the temperature of the part does not exceed 125°C under worst case operating conditions.
- Reflow solder profile (recommended)
Warnings
Cleaning agents that are used to clean application might damage or change the characteristics of the component, body, pins or termination. Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
10µH
Unshielded
WE-LQ Series
-
± 20%
3.2mm
No SVHC (21-Jan-2025)
950mA
1.5A
4.5mm x 3.2mm x 2.6mm
0.3ohm
4.5mm
2.6mm
Technical Docs (3)
Associated Products
4 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate