Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No742792901
Order Code2082459
Product RangeWE-PF Series
Technical Datasheet
644 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders € 0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | € 2.680 |
10+ | € 2.410 |
50+ | € 2.310 |
100+ | € 2.220 |
200+ | € 2.040 |
500+ | € 1.860 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€ 2.68 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No742792901
Order Code2082459
Product RangeWE-PF Series
Technical Datasheet
Ferrite Bead Case / Package-
Impedance1.18kohm
DC Current Rating10A
Product RangeWE-PF Series
DC Resistance Max9000µohm
Impedance Tolerance± 25%
Product Length12mm
Product Width12mm
Product Height8mm
Ferrite MountingSMD
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The WE-PF series SMD EMI suppression power Ferrite Bead suitable for applications with high currents up to 10A, switch mode PSUs and power electronics.
- -40 to 125°C Operating temperature
- Magnetically shielded version
- Core material NiZn for the use in a wide frequency range
- Suitable for applications with high currents up to 10 A
Applications
Power Management, Consumer Electronics, Motor Drive & Control, Industrial
Warnings
Cleaning agents that are used to clean the customer application might damage or change the characteristics of the component, body, pins or termination.
Technical Specifications
Ferrite Bead Case / Package
-
DC Current Rating
10A
DC Resistance Max
9000µohm
Product Length
12mm
Product Height
8mm
Operating Temperature Min
-40°C
Qualification
-
Impedance
1.18kohm
Product Range
WE-PF Series
Impedance Tolerance
± 25%
Product Width
12mm
Ferrite Mounting
SMD
Operating Temperature Max
125°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00488
Product traceability