Print Page
Image is for illustrative purposes only. Please refer to product description.
750 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
650+ | € 1.800 |
1950+ | € 1.760 |
Price for:Each (Supplied on Full Reel)
Minimum: 650
Multiple: 650
€ 1,170.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No685119136923
Order Code2520118
Technical Datasheet
No. of Contacts19Contacts
Connector MountingPCB Mount
Contact TerminationSurface Mount Right Angle
Contact PlatingGold Plated Contacts
Connector Body MaterialBrass Body
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 685119136923 is a SMT horizontal mini HDMI Receptacle with stamped selective gold phosphor bronze contacts, tin-plated brass shielding and a LCP insulator.
- UL94-V0 Insulator flammability rating
- 30mΩ Contact resistance
- 100MΩ Insulation resistance
Applications
Audio, Imaging, Video & Vision
Technical Specifications
No. of Contacts
19Contacts
Connector Mounting
PCB Mount
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (21-Jan-2025)
Gender
Receptacle
Contact Termination
Surface Mount Right Angle
Connector Body Material
Brass Body
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.6