Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No490107671012
Order Code2820234
Product RangeWR-WST SKEDD Series
Technical Datasheet
87 In Stock
175 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 2.180 |
10+ | € 1.420 |
100+ | € 1.290 |
250+ | € 1.260 |
500+ | € 1.240 |
Price for:Each
Minimum: 1
Multiple: 1
€ 2.18 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No490107671012
Order Code2820234
Product RangeWR-WST SKEDD Series
Technical Datasheet
IDC Connector TypeBoard In Connector
Contact Gender-
Pitch Spacing2.54mm
No. of Rows2 Row
No. of Contacts10Contacts
Connector MountingCable Mount, Through Hole Mount
Contact MaterialCopper Nickel Silicon
Contact PlatingGold Plated Contacts
Product RangeWR-WST SKEDD Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 490107671012 from Wurth Elektronik is a 10 pin WR-WST REDFIT IDC SKEDD connector.
- Black colour LCP insulator material
- CuNiSi contact material, Au (SKEDD), Sn (IDC) contact plating
- Maximum mating cycle is 10 at standard application and 25 at debugging, programming application
- Insulator flammability rating UL94 V-0
- 1A rated current, 500V (AC) withstanding voltage
- 1000Mohm insulation resistance, 10mohm contact resistance
- Operating temperature range from -25°C to +105°C
- AWG 28/1.27mm ribbon cable
- 20.29mm length
- 1.6mm PCB thickness
Technical Specifications
IDC Connector Type
Board In Connector
Pitch Spacing
2.54mm
No. of Contacts
10Contacts
Contact Material
Copper Nickel Silicon
Product Range
WR-WST SKEDD Series
Contact Gender
-
No. of Rows
2 Row
Connector Mounting
Cable Mount, Through Hole Mount
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001418