Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No418121160802
Order Code2065145
Product RangeWS-DISV Series
Technical Datasheet
750 In Stock
Need more?
.
.
FREE Standard Delivery
on orders € 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | € 2.100 |
| 10+ | € 1.950 |
| 25+ | € 1.870 |
| 50+ | € 1.780 |
| 100+ | € 1.590 |
Price for:Each
Minimum: 1
Multiple: 1
€ 2.10 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No418121160802
Order Code2065145
Product RangeWS-DISV Series
Technical Datasheet
No. of Circuits2Circuits
Switch Actuator StyleSlide
Switch MountingSurface Mount
Contact ConfigurationSPST
Contact Voltage DC Max24V
Contact Current DC Max25mA
Product RangeWS-DISV Series
Switch TypeDIP Unsealed
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 418121160802 is a 2.54mm 2-pole small compact SMD DIP Switch, flat actuator with top tape WS-DISV. It comes with black PA46ULHB insulator and gold-plated copper alloy contacts and gold-plated terminal.
- UL94V-0 Flammability rating
- <gt/>100MΩ Isolation resistance
- 500VAC Minimum dielectric withstanding voltage
- 50mΩ Maximum contact resistance
- 2000 Cycles electrical life
Applications
Avionics, Automation & Process Control, Medical
Technical Specifications
No. of Circuits
2Circuits
Switch Mounting
Surface Mount
Contact Voltage DC Max
24V
Product Range
WS-DISV Series
SVHC
No SVHC (21-Jan-2025)
Switch Actuator Style
Slide
Contact Configuration
SPST
Contact Current DC Max
25mA
Switch Type
DIP Unsealed
Technical Docs (1)
Alternatives for 418121160802
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0002