Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | € 32.650 |
| 5+ | € 30.650 |
| 10+ | € 28.650 |
| 50+ | € 25.580 |
| 100+ | € 23.630 |
Product Information
Product Overview
2609011091000 is a Telesto-III radio module 915MHz with integrated PCB antenna. The Telesto-III is a radio module for wireless communication between devices, such as control systems, remote controls, sensors, etc. It offers several radio configurations, address modes and relieves the host system of radio-specific tasks such as checksum calculation, address resolution and repetition of unacknowledged telegrams, if enabled. It can be deployed wherever the wireless exchange of data packets among two or more parties is required. A serial interface (UART), whose data rate and format can be adjusted flexibly, is available for communicating with the host system.
- 400Kbps radio data rate
- Supply voltage range from 2.2V to 3.7V
- 40m line of sight
- Output power is -8dBm
- Small size of 17 x 27 x 4mm
- Integrated software stack with extensive functions
- Flexible addressing (max. 255 nodes per network)
- Configuration via UART interface
Technical Specifications
-
927.5MHz
2.2V
15dBm
26mA
Telesto-III WIRL-PRO9 Series
400Kbps
-
3.8V
UART
Wireless Connectivity
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Product Compliance Certificate