Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No2600130086
Order Code4419877
Product RangeHermippe-III Series
Technical Datasheet
6 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 13.490 |
5+ | € 13.080 |
10+ | € 12.660 |
50+ | € 11.620 |
100+ | € 11.320 |
250+ | € 11.020 |
Price for:Each
Minimum: 1
Multiple: 1
€ 13.49 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No2600130086
Order Code4419877
Product RangeHermippe-III Series
Technical Datasheet
Antenna TypeDipole
Frequency Min855MHz
Frequency Max915MHz
Antenna MountingSMA Connector
Gain2.5dBi
VSWR2
Input Power20W
Input Impedance50ohm
Antenna PolarisationLinear
Product RangeHermippe-III Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Antenna Type
Dipole
Frequency Max
915MHz
Gain
2.5dBi
Input Power
20W
Antenna Polarisation
Linear
SVHC
No SVHC (21-Jan-2025)
Frequency Min
855MHz
Antenna Mounting
SMA Connector
VSWR
2
Input Impedance
50ohm
Product Range
Hermippe-III Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85291069
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00455
Product traceability