Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No151034BS03000
Order Code2764975
Product RangeWL-TMRW
Technical Datasheet
9,939 In Stock
4,500 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
5+ | € 0.204 |
10+ | € 0.162 |
100+ | € 0.119 |
500+ | € 0.117 |
1000+ | € 0.114 |
Price for:Each
Minimum: 5
Multiple: 5
€ 1.02 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No151034BS03000
Order Code2764975
Product RangeWL-TMRW
Technical Datasheet
LED ColourBlue
LED MountingThrough Hole
LED Case SizeT-1 (3mm)
Bulb SizeT-1 (3mm)
Forward Current If20mA
Forward Voltage2.8V
Wavelength Typ470nm
Luminous Intensity2.4cd
Viewing Angle30°
Lens ShapeRound
Product RangeWL-TMRW
Automotive Qualification Standard-
MSLMSL 1 - Unlimited
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 151034BS03000 from Wurth Elektronik is a Ø3mm WL-TMRW through hole mono-colour round waterclear LED. It features low energy consumption, high reliability, low current requirement, fast switching, no UV/IR radiation, easy installation and ultra high luminous efficacy. It is used in indicator light, displays traffic signal light, marker lights, commercial outdoor advertising, energy saving lamp, backlight, LED displays, electronic and optical indicator, PBC mounted panel indicator and Variable message sign.
- Peak wavelength of 465nm at 20mA
- Dominant wavelength of 470nm at 20mA
- InGaN chip technology, blue emitting colour and waterclear lens type
- Luminous intensity of 2400mcd at 20mA
- Maximum forward voltage of 3.6V at 20mA
- Spectral bandwidth of 20nm at 20mA
- Viewing angle of 30° at 20mA
- Operating temperature range from -40°C up to +85°C
- Versatile mounting on PC boards
Applications
Signalling
Technical Specifications
LED Colour
Blue
LED Case Size
T-1 (3mm)
Forward Current If
20mA
Wavelength Typ
470nm
Viewing Angle
30°
Product Range
WL-TMRW
MSL
MSL 1 - Unlimited
LED Mounting
Through Hole
Bulb Size
T-1 (3mm)
Forward Voltage
2.8V
Luminous Intensity
2.4cd
Lens Shape
Round
Automotive Qualification Standard
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Alternatives for 151034BS03000
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001814
Product traceability