Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No150141BS73100
Order Code2322105
Product RangeWL-SMTW
Technical Datasheet
3,489 In Stock
2,000 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
5+ | € 0.185 |
10+ | € 0.172 |
100+ | € 0.159 |
500+ | € 0.129 |
1000+ | € 0.126 |
Price for:Each
Minimum: 5
Multiple: 5
€ 0.92 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No150141BS73100
Order Code2322105
Product RangeWL-SMTW
Technical Datasheet
LED ColourBlue
LED MountingSMD
LED Case Size3.5mm x 2.8mm
Forward Current If30mA
Forward Voltage3.2V
Wavelength Typ470nm
Luminous Intensity270mcd
Viewing Angle120°
Lens ShapeRound
Product RangeWL-SMTW
Automotive Qualification Standard-
MSLMSL 3 - 168 hours
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 150141BS73100 is a 3528 mono-colour SMD LED with water clear lens, made of InGaN chip. It is suitable for use with signage and indirect illumination, flat lamp, flat backlight for LCDs, switches and symbols, optical indicators, scanner, indoor and outdoor displays.
- Low energy consumption
- High reliability
- Low current requirement
- Fast switching
- No UV/IR radiation
- Slim design
- Miniature size
- Flexibility in design
- Top view
- 105mW Power dissipation
- 5V Reverse voltage
- 1000V ESD threshold/human body model
- Level-3 moisture sensitivity
Applications
Computers & Computer Peripherals, Signalling, Automotive, Communications & Networking, Consumer Electronics, Sensing & Instrumentation, Lighting, Commercial
Technical Specifications
LED Colour
Blue
LED Case Size
3.5mm x 2.8mm
Forward Voltage
3.2V
Luminous Intensity
270mcd
Lens Shape
Round
Automotive Qualification Standard
-
SVHC
No SVHC (21-Jan-2025)
LED Mounting
SMD
Forward Current If
30mA
Wavelength Typ
470nm
Viewing Angle
120°
Product Range
WL-SMTW
MSL
MSL 3 - 168 hours
Technical Docs (2)
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
Product traceability