Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWOLFSPEED
Manufacturer Part NoC4D30120D
Order Code2361494
Product RangeZ-Rec 1200V
Technical Datasheet
522 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 13.050 |
5+ | € 12.630 |
10+ | € 12.220 |
50+ | € 11.800 |
100+ | € 11.390 |
250+ | € 10.970 |
Price for:Each
Minimum: 1
Multiple: 1
€ 13.05 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWOLFSPEED
Manufacturer Part NoC4D30120D
Order Code2361494
Product RangeZ-Rec 1200V
Technical Datasheet
Product RangeZ-Rec 1200V
Diode ConfigurationDual Common Cathode
Repetitive Peak Reverse Voltage1.2kV
Average Forward Current88A
Total Capacitive Charge155nC
Diode Case StyleTO-247
No. of Pins3 Pin
Operating Temperature Max175°C
Diode MountingThrough Hole
Qualification-
SVHCNo SVHC (17-Dec-2014)
Product Overview
The C4D30120D is a silicon carbide Schottky Diode features high-frequency operation, temperature-independent switching behaviour and extremely fast switching. This Z-Rec® series Schottky diode has higher efficiency and reduction of heat sink requirements.
- Zero reverse recovery current
- Replace bipolar with unipolar rectifiers
- Essentially no switching losses
- Parallel devices without thermal runaway
Applications
Power Management, Motor Drive & Control
Technical Specifications
Product Range
Z-Rec 1200V
Repetitive Peak Reverse Voltage
1.2kV
Total Capacitive Charge
155nC
No. of Pins
3 Pin
Diode Mounting
Through Hole
SVHC
No SVHC (17-Dec-2014)
Diode Configuration
Dual Common Cathode
Average Forward Current
88A
Diode Case Style
TO-247
Operating Temperature Max
175°C
Qualification
-
Technical Docs (2)
Alternatives for C4D30120D
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00801