Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | € 87.590 |
5+ | € 85.840 |
Product Information
Product Overview
Ratchet, bits and sockets in a minimum of space – as compact as it gets. Comes with a practical clip for attachment e.g. to the belt so the Tool-Check is always at hand even for mobile applications. Simple operation, even with just one hand, in confined working spaces. Drop-forged, full-steel design and fine-pitched mechanism with 60 teeth that allows a small return angle of 6° for precise working. Easy left/right switchover. Ergonomically designed ratchet head and lever. Suitable for ¼” bit and socket take-up. The use of ¼” sockets is also possible with the Wera adaptor 870/1. Tough viscous bits for universal use. Manual and power tool socket insert (ISO 2725-Part 3) by Wera allows applications both in manual as well as power tools. "Take it easy" Tool Finder with colour coding according to size - for simple and rapid accessing of the required tool. Featuring a good grip to allow easy pick-up even with oily hands. Ball stop groove, for hex head bolts and nuts; chrome vanadium steel, matt chrome-plated.
- 1/4" bit ratchet, tough-absorbing bits, Rapidaptor holder, adaptor and 1/4" sockets
- Ideal for working in confined spaces
- Tough viscous bits for universal use
- Use of 1/4" sockets also possible with the Wera adaptor 870/1
- Take it easy tool finder: colour coding according to profile and size
Technical Specifications
28 Bits, 1 Socket Adaptor, 7 Manual & Power Tool Sockets, 1 Rapidaptor Bit Holder, 1 Bit Ratchet
No SVHC (27-Jun-2024)
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Product Compliance Certificate