Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWELLER
Manufacturer Part NoT0053298399
Order Code2855108
Also Known AsWE1010
Technical Datasheet
64 In Stock
15 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 197.000 |
Price for:Each
Minimum: 1
Multiple: 1
€ 197.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWELLER
Manufacturer Part NoT0053298399
Order Code2855108
Also Known AsWE1010
Technical Datasheet
Supply Voltage VAC230VAC
Heat Temperature Max450°C
Output Power70W
Kit ContentsWE 1010 Station 230V, Power Unit, WEP70 Soldering Iron, PH70 Safety Rest w/ Sponge, Soldering Tip
Product Range-
Plug TypeUK Type G
SVHCNo SVHC (17-Dec-2015)
Product Overview
T0053298399 is a 70W, digital, 1-channel power unit.
- 70W solder iron with ergonomic handle and providing toolless tip change
- ESD safe station, iron and heat-resistant silicon cable for safe handling
- Using ET soldering tips
- Standby mode and auto setback conserves energy, protects equipment
- Password-protected to preserve settings
- Dimension (L x W x H) is 150.0 x 120.0 x 98.0mm
- Temperature accuracy is ±5°C
- Temperature range from 100 to 450°C
- Temperature stability is ±6°C
- 230V voltage rating
Contents
T0053298399 power unit, 1 channel with soldering iron WEP 70 and safety rest PH 70.
Technical Specifications
Supply Voltage VAC
230VAC
Output Power
70W
Product Range
-
SVHC
No SVHC (17-Dec-2015)
Heat Temperature Max
450°C
Kit Contents
WE 1010 Station 230V, Power Unit, WEP70 Soldering Iron, PH70 Safety Rest w/ Sponge, Soldering Tip
Plug Type
UK Type G
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85151990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.3