Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWEIDMULLER
Manufacturer Part NoKLIPPON K71
Order Code1839768
Product RangeKlippon K
Also Known As0573700000
Technical Datasheet
19 In Stock
10 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 151.370 |
Price for:Each
Minimum: 1
Multiple: 1
€ 151.37 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part NoKLIPPON K71
Order Code1839768
Product RangeKlippon K
Also Known As0573700000
Technical Datasheet
Enclosure TypeSmall
Enclosure MaterialAluminium
External Height - Metric230mm
External Width - Metric280mm
External Depth - Metric111mm
IP RatingIP66, IP67, IP68
Body ColourGrey
NEMA RatingNEMA 4, 4X
External Height - Imperial9.06"
External Width - Imperial11.02"
External Depth - Imperial4.37"
Product RangeKlippon K
ConfigurableNo
Product Overview
The KLIPPON K71 is an Aluminium Enclosure designed for industrial standard and for hazardous area applications. It is equipped as standard with a moulded sealing made from either silicone or chloroprene and adapted to the contour of the enclosure. It can be fastened directly via the pre-punched fixing holes provided on the rear side.
- Silicone and chloroprene moulded sealing
- Standardised tor-x slotted screw head
- Fixing holes outside the sealing area
- Impact resistance up to 10-joules
- Salt water-resistant alloy
Applications
Industrial
Technical Specifications
Enclosure Type
Small
External Height - Metric
230mm
External Depth - Metric
111mm
Body Colour
Grey
External Height - Imperial
9.06"
External Depth - Imperial
4.37"
SVHC
No SVHC (17-Jan-2023)
Enclosure Material
Aluminium
External Width - Metric
280mm
IP Rating
IP66, IP67, IP68
NEMA Rating
NEMA 4, 4X
External Width - Imperial
11.02"
Product Range
Klippon K
Configurable
No
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:76129080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):3.38