Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWEIDMULLER
Manufacturer Part No2584710000
Order Code2989207
Product RangeCabtite SE Series
Technical Datasheet
No Longer Stocked
Delivery Charge: € 18.00 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part No2584710000
Order Code2989207
Product RangeCabtite SE Series
Technical Datasheet
Grommet TypeOpen
Cable Diameter Min5mm
Cable Diameter Max6mm
Grommet MaterialTPE (Thermoplastic Elastomer)
Mounting Hole Dia-
Panel Thickness Max-
Grommet ColourBlack
Product RangeCabtite SE Series
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Grommet Type
Open
Cable Diameter Max
6mm
Mounting Hole Dia
-
Grommet Colour
Black
SVHC
No SVHC (23-Jan-2024)
Cable Diameter Min
5mm
Grommet Material
TPE (Thermoplastic Elastomer)
Panel Thickness Max
-
Product Range
Cabtite SE Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:40169300
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006759