Print Page
89 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 9.310 |
10+ | € 6.920 |
100+ | € 5.740 |
250+ | € 4.740 |
500+ | € 4.650 |
1000+ | € 4.550 |
Price for:Each
Minimum: 1
Multiple: 1
€ 9.31 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Product Overview
A BS4343 plug, rated at IP44. Comply fully with IEC 309/1+2, CEE 17 and BS4343.
- Moveable strain relief for quick and easy wiring
- Manufactured from Nylon 6 for high impact strength and resistance to wear
- Two terminal screws for safe, secure connections
- Graduated grommet with cable sizes marked for easy identification
Technical Specifications
Current Rating
16A
Connector Mounting
Cable Mount
Pin Configuration
2P+E
IP Rating
IP44
SVHC
No SVHC (17-Jan-2023)
Voltage Rating VAC
110V
Electrical Connector Gender
Plug
Connector Colour
Yellow
Product Range
CEEtyp
Technical Docs (1)
Alternatives for 210304
4 Products Found
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.12