Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWAKEFIELD THERMAL
Manufacturer Part NoDB0300405H1A-2T0
Order Code3482633
Technical Datasheet
No Longer Stocked
Delivery Charge: € 18.00 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerWAKEFIELD THERMAL
Manufacturer Part NoDB0300405H1A-2T0
Order Code3482633
Technical Datasheet
Blower TypeSlimline
Supply Voltage5VDC
Voltage TypeDC
Fan Frame Size30mm
External Depth4mm
Air Flow - CFM0.76CFM
Air Flow - m3/min0.021m³/min
Noise Rating31.3dBA
Bearing Type-
Power Connection Type2 Lead Wires
Power Rating1.5W
Product Range-
IP RatingIP55
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Blower Type
Slimline
Voltage Type
DC
External Depth
4mm
Air Flow - m3/min
0.021m³/min
Bearing Type
-
Power Rating
1.5W
IP Rating
IP55
Supply Voltage
5VDC
Fan Frame Size
30mm
Air Flow - CFM
0.76CFM
Noise Rating
31.3dBA
Power Connection Type
2 Lead Wires
Product Range
-
SVHC
No SVHC (14-Jun-2023)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84145995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00486