Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWAKEFIELD THERMAL
Manufacturer Part No120-8.
Order Code3354039
Product Range120 Series
Technical Datasheet
121 In Stock
Need more?
1-2 Working Days Delivery
Order before 18:00 standard shipping
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Quantity | Price (ex VAT) |
---|---|
1+ | € 38.350 |
5+ | € 36.000 |
10+ | € 35.280 |
Price for:Each
Minimum: 1
Multiple: 1
€ 38.35 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWAKEFIELD THERMAL
Manufacturer Part No120-8.
Order Code3354039
Product Range120 Series
Technical Datasheet
Dispensing MethodJar
Volume-
Weight8oz
Product Range120 Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
120-8 is a silicone oil-based thermal joint compound fills the minute air gap between mating surfaces with a grease like material containing zinc oxide in a silicone oil carrier. It possesses an excellent thermal resistance of only 0.05°C/W for a 0.001inch film with an area of one square inch. There is no measurable increase in case temperature of a mounted semiconductor on a heat sink after the 6 month stabilization period.
- 8oz jar
- Operating temperature range from -40°C to 200°C
- Opaque white colour
- Thermal resistivity is 56 (°C)(in.)/watt
- Volume resistivity of 5 X 10¹⁴ohm-cm
- Dielectric strength of 225volts/mil
- 5 years of shelf life
Technical Specifications
Dispensing Method
Jar
Weight
8oz
SVHC
No SVHC (21-Jan-2025)
Volume
-
Product Range
120 Series
Technical Docs (3)
Alternatives for 120-8.
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39100000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.257867
UN Hazard Code:3077