Print Page
Product Information
ManufacturerWAGO
Manufacturer Part NoWAGOBOX LIGHT
Order Code4264963
Product RangeWagobox
Also Known AsGTIN UPC EAN: 4055143116404
Technical Datasheet
Enclosure TypeJunction Box
Enclosure Material-
External Height - Metric29mm
External Width - Metric39mm
External Depth - Metric95mm
IP Rating-
Body ColourGrey
NEMA Rating-
External Height - Imperial-
External Width - Imperial1.54"
External Depth - Imperial-
Product RangeWagobox
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Enclosure Type
Junction Box
External Height - Metric
29mm
External Depth - Metric
95mm
Body Colour
Grey
External Height - Imperial
-
External Depth - Imperial
-
SVHC
No SVHC (21-Jan-2025)
Enclosure Material
-
External Width - Metric
39mm
IP Rating
-
NEMA Rating
-
External Width - Imperial
1.54"
Product Range
Wagobox
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03