Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWAGO
Manufacturer Part No890-112
Order Code1869321
Product RangeWINSTA MINI
Also Known AsGTIN UPC EAN: 4045454232894
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerWAGO
Manufacturer Part No890-112
Order Code1869321
Product RangeWINSTA MINI
Also Known AsGTIN UPC EAN: 4045454232894
Technical Datasheet
For Use WithWago Winsta Mini Series 2 Position Pluggable Connectors
Accessory TypeStrain Relief Housing
Product RangeWINSTA MINI
SVHCNo SVHC (23-Jan-2024)
Product Overview
The 890-112 is a 2-pole black Plug with strain relief housing. This WINSTA MINI series plug has surface treated copper alloy contacts and a polyamide 6.6 insulator. It accepts 22 to 16AWG wire size.
- Push-in Cage Clamp® connection technology
- UL94V-0 Flammability rating
- -5 to +40°C Temperature range
Applications
Industrial
Technical Specifications
For Use With
Wago Winsta Mini Series 2 Position Pluggable Connectors
Product Range
WINSTA MINI
Accessory Type
Strain Relief Housing
SVHC
No SVHC (23-Jan-2024)
Technical Docs (4)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001361