Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWAGO
Manufacturer Part No734-163
Order Code2667100
Product RangeMCS MINI 734
Also Known AsGTIN UPC EAN: 4044918872232
Technical Datasheet
194 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 1.080 |
10+ | € 0.945 |
100+ | € 0.783 |
500+ | € 0.767 |
1000+ | € 0.752 |
Price for:Each
Minimum: 1
Multiple: 1
€ 1.08 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWAGO
Manufacturer Part No734-163
Order Code2667100
Product RangeMCS MINI 734
Also Known AsGTIN UPC EAN: 4044918872232
Technical Datasheet
GenderHeader
Pitch Spacing3.5mm
No. of Positions3Ways
Rated Current10A
Rated Voltage300V
Block OrientationThrough Hole Right Angle
Product RangeMCS MINI 734
Product Overview
The 734-163 from Wago is a black, 3-pole male header for PCBs with 3.5mm (0.138inch) pin spacing and 1mm x 1mm angled solder pin. It is 100% protected against mismating with closed ends, only mating halves with the same pole number can be connected together. The connector has tin plated electrolytic copper (Ecu) contacts and polyphthalamide (PPA GF) insulation. It has 0.022MJ fire load, 1.079g weight and 12.9mm (0.508inch) x 10.9mm (0.429inch) x 10.3mm (0.406inch) dimension (W x H x D). Coding options are available.
- THR male headers for Reflow soldering in SMT applications
- Horizontal PCB mounting and solder pin length of 2.4mm
- Optimal thermal penetration via pin enclosure design provides lower soldering temperatures
- Ratings per IEC/EN 60664-1 standards and flammability class per UL94 V0
- Robust housing, shock and vibration resistant
- Rated impulse voltage of 2.5KV (III/3), 2.5KV (III/2) and 2.5KV (II/2)
- Rated voltage of 160V (III/2), 320V (II /2) and rated current of 10A
- Limit temperature range from -60°C to 100°C
Applications
Industrial
Technical Specifications
Gender
Header
No. of Positions
3Ways
Rated Voltage
300V
Product Range
MCS MINI 734
Pitch Spacing
3.5mm
Rated Current
10A
Block Orientation
Through Hole Right Angle
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015876