Print Page
Image is for illustrative purposes only. Please refer to product description.
382 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders € 0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | € 1.120 |
10+ | € 0.979 |
100+ | € 0.959 |
250+ | € 0.940 |
500+ | € 0.920 |
Price for:Each
Minimum: 1
Multiple: 1
€ 1.12 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWAGO
Manufacturer Part No221-682
Order Code4244465
Technical Datasheet
Pitch Spacing-
No. of Positions2Ways
Wire Size AWG Min20AWG
Wire Size (AWG)20AWG to 10AWG
Wire Size AWG Max10AWG
Conductor Area CSA6mm²
Wire Connection MethodPush In Lock
Rated Current30A
Rated Voltage440V
Product RangeWAGO - 221 Series - 6mm² Terminal Block / Splicing Connectors with Grey Lever Locks
SVHCNo SVHC (25-Jun-2025)
Product Overview
- Gone through additional testing and marking ect to be compliant with EX application in EX areas (Hazardous Areas - which have a risk of explosion)
- Ease of use – pull the lever up, insert a conductor and push the lever back down
- Connect solid, stranded and fine-stranded conductors
- Save time for installers and device manufacturers
- Quickly install devices with higher power consumption
- Safely install long cable runs with larger conductor cross sections
- Current rating: 30A
- Voltage: 440V AC
- Ambient temperature: 60°C
- Clear with grey levers
- Side entry type
- Dimensions (WxHxD): 16x21.1x10.1mm
Technical Specifications
Pitch Spacing
-
Wire Size AWG Min
20AWG
Wire Size AWG Max
10AWG
Wire Connection Method
Push In Lock
Rated Voltage
440V
SVHC
No SVHC (25-Jun-2025)
No. of Positions
2Ways
Wire Size (AWG)
20AWG to 10AWG
Conductor Area CSA
6mm²
Rated Current
30A
Product Range
WAGO - 221 Series - 6mm² Terminal Block / Splicing Connectors with Grey Lever Locks
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003024