Print Page
VP-1204000
Evaluation Kit, Power Supply Kit, 12 V, 4 A, For Ultra96 Development Boards
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerVOTOO
Manufacturer Part NoVP-1204000
Order Code2921438
Technical Datasheet
Accessory TypeExternal 96Boards Compliant Power Supply kit
For Use WithUltra96 Zynq UltraScale+ ZU3EG Development Board
Product Range-
SVHCTo Be Advised
Product Overview
External 96Boards/Ultra96 compliant power supply kit (12V, 4A, International plugs) This power supply is recommended for designs that may consume power through the expansion mezzanines or USB 3.0 host connectors. AES-ACC-U96-PWR is the lowest-cost 96Boards-compatible power supply from Avnet that supplies 12V at 2A. It has a US plug and supports 100-240VAC.
Technical Specifications
Accessory Type
External 96Boards Compliant Power Supply kit
Product Range
-
For Use With
Ultra96 Zynq UltraScale+ ZU3EG Development Board
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantTo be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.579691