Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVITROHM
Manufacturer Part NoCRS300FT-73-100RAA
Order Code3766319
Product RangeCRS Series
Technical Datasheet
Available to Order
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 0.839 |
50+ | € 0.476 |
100+ | € 0.403 |
250+ | € 0.378 |
500+ | € 0.353 |
1000+ | € 0.299 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€ 0.84 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVITROHM
Manufacturer Part NoCRS300FT-73-100RAA
Order Code3766319
Product RangeCRS Series
Technical Datasheet
Resistance100ohm
Product RangeCRS Series
Power Rating3W
Resistance Tolerance± 1%
Resistor Case / PackageAxial Leaded
Voltage Rating-
Resistor TechnologyWirewound
Temperature Coefficient0ppm/K ± 10ppm/K
Resistor TypePrecision
Product Diameter5.5mm
Product Length12.6mm
Product Width-
Operating Temperature Min-55°C
Operating Temperature Max350°C
Qualification-
SVHCTo Be Advised
Technical Specifications
Resistance
100ohm
Power Rating
3W
Resistor Case / Package
Axial Leaded
Resistor Technology
Wirewound
Resistor Type
Precision
Product Length
12.6mm
Operating Temperature Min
-55°C
Qualification
-
Product Range
CRS Series
Resistance Tolerance
± 1%
Voltage Rating
-
Temperature Coefficient
0ppm/K ± 10ppm/K
Product Diameter
5.5mm
Product Width
-
Operating Temperature Max
350°C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Portugal
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Portugal
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02
Product traceability