Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVITROHM
Manufacturer Part NoCRS300FK-ZB-47RAA
Order Code3766315
Product RangeCRS Series
Technical Datasheet
1,829 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 0.751 |
10+ | € 0.530 |
20+ | € 0.519 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€ 0.75 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVITROHM
Manufacturer Part NoCRS300FK-ZB-47RAA
Order Code3766315
Product RangeCRS Series
Technical Datasheet
Resistance47ohm
Resistance Tolerance± 1%
Power Rating3W
Resistor Case / PackageSMD
Resistor TechnologyWirewound
Resistor TypePrecision
Product RangeCRS Series
Temperature Coefficient-20ppm/K ± 60ppm/K
Voltage Rating-
Product Length12.6mm
Product Width6mm
Operating Temperature Min-55°C
Operating Temperature Max350°C
Qualification-
SVHCTo Be Advised
Technical Specifications
Resistance
47ohm
Power Rating
3W
Resistor Technology
Wirewound
Product Range
CRS Series
Voltage Rating
-
Product Width
6mm
Operating Temperature Max
350°C
SVHC
To Be Advised
Resistance Tolerance
± 1%
Resistor Case / Package
SMD
Resistor Type
Precision
Temperature Coefficient
-20ppm/K ± 60ppm/K
Product Length
12.6mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Portugal
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Portugal
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02
Product traceability