Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoWSLT2010R3300FEB18
Order Code4170554
Product RangeWSLT_18 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Delivery Charge: € 18.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | € 0.938 |
10+ | € 0.701 |
25+ | € 0.641 |
50+ | € 0.603 |
100+ | € 0.568 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€ 0.94 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoWSLT2010R3300FEB18
Order Code4170554
Product RangeWSLT_18 Series
Technical Datasheet
Resistance0.33ohm
Product RangeWSLT_18 Series
Resistor Case / Package2010 [5025 Metric]
Power Rating1W
Resistance Tolerance0
Resistor TechnologyMetal Strip
Temperature Coefficient± 75ppm/°C
Product Length5.08mm
Product Width2.54mm
Product Height0.635mm
Operating Temperature Min-65°C
Operating Temperature Max275°C
QualificationAEC-Q200
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Resistance
0.33ohm
Resistor Case / Package
2010 [5025 Metric]
Resistance Tolerance
0
Temperature Coefficient
± 75ppm/°C
Product Width
2.54mm
Operating Temperature Min
-65°C
Qualification
AEC-Q200
Product Range
WSLT_18 Series
Power Rating
1W
Resistor Technology
Metal Strip
Product Length
5.08mm
Product Height
0.635mm
Operating Temperature Max
275°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates CompliantTo be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability