Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoWSLP08055L000FEA18
Order Code2518218
Product RangeWSLP_18 Series
Technical Datasheet
3,684 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
10+ | € 0.982 |
100+ | € 0.705 |
500+ | € 0.569 |
1000+ | € 0.502 |
2500+ | € 0.464 |
5000+ | € 0.426 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
€ 9.82 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoWSLP08055L000FEA18
Order Code2518218
Product RangeWSLP_18 Series
Technical Datasheet
Resistance0.005ohm
Product RangeWSLP_18 Series
Resistor Case / Package0805 [2012 Metric]
Power Rating1W
Resistance Tolerance± 1%
Resistor TechnologyMetal Strip
Temperature Coefficient± 110ppm/°C
Product Length2.03mm
Product Width1.27mm
Product Height0.33mm
Operating Temperature Min-65°C
Operating Temperature Max170°C
Qualification-
SVHCNo SVHC (21-Jan-2025)
Product Overview
WSLP08055L000FEA18 is a low value, surface-mount, very high power, Power Metal Strip® resistor. This is ideal for all types of current sensing, voltage division and pulse applications.
- Very high power to foot print size ratio
- Proprietary processing technique produces extremely low resistance values
- Sulphur resistance by construction that is unaffected by high sulphur environments
- Solid metal nickel-chrome or manganese- copper alloy resistive element with low TCR
- Very low inductance range from 0.5nH to 5nH
- Excellent frequency response to 50MHz, low thermal EMF (<lt/> 3μV/°C)
- 1.0W power rating at P70°C, 0.005ohm resistance, ±1.0% tolerance
- Temperature coefficient is ±110ppm/°C for 5mohm to 6.9m
- Dimension is (L x W x H) 2.03 ± 0.254 x 1.27 ± 0.254 x 0.406 ± 0.127mm
- Operating temperature range from -65 to +170°C
Technical Specifications
Resistance
0.005ohm
Resistor Case / Package
0805 [2012 Metric]
Resistance Tolerance
± 1%
Temperature Coefficient
± 110ppm/°C
Product Width
1.27mm
Operating Temperature Min
-65°C
Qualification
-
Product Range
WSLP_18 Series
Power Rating
1W
Resistor Technology
Metal Strip
Product Length
2.03mm
Product Height
0.33mm
Operating Temperature Max
170°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001204
Product traceability