Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoWFCP06035L000FE66
Order Code3954010
Product RangeWFCP Series
Technical Datasheet
4,020 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
10+ | € 0.263 |
100+ | € 0.232 |
500+ | € 0.186 |
1000+ | € 0.156 |
2500+ | € 0.139 |
5000+ | € 0.121 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
€ 2.63 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoWFCP06035L000FE66
Order Code3954010
Product RangeWFCP Series
Technical Datasheet
Resistance0.005ohm
Product RangeWFCP Series
Resistor Case / Package0603 [1608 Metric]
Power Rating500mW
Resistance Tolerance0
Resistor TechnologyMetal Foil
Temperature Coefficient± 100ppm/°C
Product Length1.6mm
Product Width0.85mm
Product Height0.55mm
Operating Temperature Min-55°C
Operating Temperature Max170°C
Qualification-
SVHCNo SVHC (21-Jan-2025)
Product Overview
WFCP series metal foil current sense resistors with very high power rating. Applications include switching power supply, voltage regulation module, DC/DC converter, adaptor, battery pack, charger, pad, cell phone and power management.
- Ultra low sensing resistance minimizes power dissipation, improving efficiency
- High power to foot print size ratio
- Sulphur resistant
Technical Specifications
Resistance
0.005ohm
Resistor Case / Package
0603 [1608 Metric]
Resistance Tolerance
0
Temperature Coefficient
± 100ppm/°C
Product Width
0.85mm
Operating Temperature Min
-55°C
Qualification
-
Product Range
WFCP Series
Power Rating
500mW
Resistor Technology
Metal Foil
Product Length
1.6mm
Product Height
0.55mm
Operating Temperature Max
170°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00004
Product traceability