Print Page
Image is for illustrative purposes only. Please refer to product description.
837 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 0.731 |
10+ | € 0.621 |
100+ | € 0.608 |
500+ | € 0.596 |
1000+ | € 0.583 |
5000+ | € 0.570 |
Price for:Each
Minimum: 1
Multiple: 1
€ 0.73 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoVS-50WQ04FN-M3
Order Code2889277
Technical Datasheet
Repetitive Peak Reverse Voltage40V
Average Forward Current5.5A
Diode ConfigurationSingle
Diode Case StyleTO-252AA
No. of Pins4Pins
Forward Voltage Max510mV
Forward Surge Current550A
Operating Temperature Max150°C
Diode MountingSurface Mount
Product Range-
Qualification-
Technical Specifications
Repetitive Peak Reverse Voltage
40V
Diode Configuration
Single
No. of Pins
4Pins
Forward Surge Current
550A
Diode Mounting
Surface Mount
Qualification
-
Average Forward Current
5.5A
Diode Case Style
TO-252AA
Forward Voltage Max
510mV
Operating Temperature Max
150°C
Product Range
-
SVHC
Lead (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.09
Product traceability