Print Page
Image is for illustrative purposes only. Please refer to product description.
1,066 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 8.370 |
5+ | € 8.060 |
10+ | € 7.740 |
50+ | € 5.440 |
100+ | € 4.600 |
250+ | € 4.510 |
Price for:Each
Minimum: 1
Multiple: 1
€ 8.37 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoVS-40TPS16-M3
Order Code2690138
Technical Datasheet
Peak Repetitive Off State Voltage1.6kV
Gate Trigger Current Max150mA
Average On State Current35A
On State RMS Current55A
Thyristor Case StyleTO-247AC
No. of Pins3Pins
Peak Non Repetitive Surge Current500A
Holding Current Max200mA
Gate Trigger Voltage Max2.5V
Operating Temperature Max125°C
Thyristor MountingThrough Hole
Product Range-
MSL-
SVHCLead (21-Jan-2025)
Technical Specifications
Peak Repetitive Off State Voltage
1.6kV
Average On State Current
35A
Thyristor Case Style
TO-247AC
Peak Non Repetitive Surge Current
500A
Gate Trigger Voltage Max
2.5V
Thyristor Mounting
Through Hole
MSL
-
Gate Trigger Current Max
150mA
On State RMS Current
55A
No. of Pins
3Pins
Holding Current Max
200mA
Operating Temperature Max
125°C
Product Range
-
SVHC
Lead (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85413000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006
Product traceability