Print Page
Image is for illustrative purposes only. Please refer to product description.
2,103 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 0.878 |
10+ | € 0.679 |
100+ | € 0.672 |
500+ | € 0.666 |
1000+ | € 0.659 |
5000+ | € 0.652 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€ 0.88 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoVS-12CWQ06FNTR-M3
Order Code2646454
Technical Datasheet
Repetitive Peak Reverse Voltage60V
Average Forward Current12A
Diode ConfigurationDual Common Cathode
Diode Case StyleTO-252AA
No. of Pins3Pins
Forward Voltage Max790mV
Forward Surge Current320A
Operating Temperature Max150°C
Diode MountingSurface Mount
Product Range-
Qualification-
SVHCLead (21-Jan-2025)
Product Overview
VS-12CWQ06FNTR-M3 is a high performance Schottky rectifier. This surface mount, centre tap, Schottky rectifier has been designed for applications requiring low forward drop and small foot prints on PC board. Typical applications include in disk drives, switching power supplies, converters, freewheeling diodes, battery charging, and reverse battery protection.
- Low forward voltage drop, popular DPAK outline
- Guard ring for enhanced ruggedness and long term reliability
- Centre tap configuration, small foot print, surface mountable
- High frequency operation
- Forward slope resistance is 24.14mohm typical
- 360pF typical junction capacitance per leg
- 12A current rating, centre tap configuration
- 60V voltage rating, 3mA maximum reverse leakage current per leg
- Junction temperature range from -55°C to +150°C
- DPAK (TO-252AA) package
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Repetitive Peak Reverse Voltage
60V
Diode Configuration
Dual Common Cathode
No. of Pins
3Pins
Forward Surge Current
320A
Diode Mounting
Surface Mount
Qualification
-
Average Forward Current
12A
Diode Case Style
TO-252AA
Forward Voltage Max
790mV
Operating Temperature Max
150°C
Product Range
-
SVHC
Lead (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000425
Product traceability