Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerVISHAY
Manufacturer Part NoVLMW41S1T1-5K8L-18
Order Code1648562
Technical Datasheet
LED ColourCool White
LED MountingSMD
Bulb Size2.4mm
LED Case SizePLCC-2
Forward Current If20mA
Forward Voltage3.3V
Wavelength Typ-
Luminous Intensity355mcd
Viewing Angle60°
Lens ShapeRound
Product Range-
Automotive Qualification StandardAEC-Q101
SVHCNo SVHC (15-Jan-2018)
Alternatives for VLMW41S1T1-5K8L-18
1 Product Found
Product Overview
Applications
Automotive
Technical Specifications
LED Colour
Cool White
Bulb Size
2.4mm
Forward Current If
20mA
Wavelength Typ
-
Viewing Angle
60°
Product Range
-
MSL
MSL 2A - 4 weeks
LED Mounting
SMD
LED Case Size
PLCC-2
Forward Voltage
3.3V
Luminous Intensity
355mcd
Lens Shape
Round
Automotive Qualification Standard
AEC-Q101
SVHC
No SVHC (15-Jan-2018)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantTo be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00003