Print Page
Image is for illustrative purposes only. Please refer to product description.
6,842 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
5+ | € 0.399 |
10+ | € 0.273 |
100+ | € 0.194 |
500+ | € 0.158 |
1000+ | € 0.138 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€ 2.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoVLMG31K1L2-GS08
Order Code1328317
Technical Datasheet
LED ColourGreen
LED MountingSMD
LED Case SizePLCC-2
Bulb Size2.4mm
Forward Current If20mA
Forward Voltage2.2V
Wavelength Typ575nm
Luminous Intensity18mcd
Viewing Angle120°
Lens ShapeRound
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (07-Nov-2024)
Product Overview
The VLMG31K1L2-GS08 is a Standard SMD LED for indicator and backlight in office equipment, flat backlight for LCDs, switches and symbols. This device has been designed to meet the increasing demand for surface mounting technology. It consists of a lead frame which is embedded in a white thermoplastic. The reflector inside this package is filled up with clear epoxy.
- GaP on GaP technology
- SMD LED with exceptional brightness
- Low power consumption
- Compatible with automatic placement equipment
- Non-diffused lens excellent for coupling to light pipes and backlighting
- Preconditioning according to JEDEC® level 2a
- Up to 2kV ESD-withstand voltage
- 6V Reverse voltage
- 100mW Power dissipation
- Halogen-free, green product
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
LED Colour
Green
LED Case Size
PLCC-2
Forward Current If
20mA
Wavelength Typ
575nm
Viewing Angle
120°
Product Range
-
SVHC
No SVHC (07-Nov-2024)
LED Mounting
SMD
Bulb Size
2.4mm
Forward Voltage
2.2V
Luminous Intensity
18mcd
Lens Shape
Round
Automotive Qualification Standard
-
Technical Docs (2)
Alternatives for VLMG31K1L2-GS08
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003084
Product traceability