Need more?
Quantity | Price (ex VAT) |
---|---|
10+ | € 0.0489 |
100+ | € 0.0347 |
500+ | € 0.030 |
1000+ | € 0.0243 |
Product Information
Product Overview
The Vishay VJ series are high capacitance multilayer ceramic chip capacitors with X7R dielectric material for commodity and high frequency applications. This safety certified surface mount (SMD) capacitors are reliable replacement for leaded capacitors. X7R dielectric material exhibits change in capacitance with respect to case. MLCC dielectric material is incorporated with metal electrodes are subjected to high temperature. Conductive barriers are integrated on either ends of chip for complete connection.
- Capacitance range from 100pF to 47μF
- EIA 0402, 0603, 0805, 1206, 1210 case sizes available
- Rated voltage range from 10VDC to 100VDC
- Ni-barrier with 100% tin terminations
- Dry sheet technology process
- Operating temperature range -55°C to 125°C
Applications
Industrial, Power Management, Consumer Electronics, Portable Devices
Technical Specifications
470pF
0805 [2012 Metric]
X7R
2.01mm
Wraparound
125°C
MSL 1 - Unlimited
50V
± 10%
VJ_W1BC Basic Commodity Series
1.25mm
-55°C
-
No SVHC (21-Jan-2025)
Technical Docs (1)
Alternatives for VJ0805Y471KXACW1BC
8 Products Found
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate