Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoV25PN60-M3/86A
Order Code2889261
Product RangeTMBS® SMPC
Technical Datasheet
5,450 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 1.130 |
10+ | € 0.798 |
100+ | € 0.632 |
500+ | € 0.504 |
1000+ | € 0.462 |
5000+ | € 0.396 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€ 1.13 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoV25PN60-M3/86A
Order Code2889261
Product RangeTMBS® SMPC
Technical Datasheet
Repetitive Peak Reverse Voltage60V
Average Forward Current25A
Diode ConfigurationSingle
Diode Case StyleTO-277A
No. of Pins3Pins
Forward Voltage Max590mV
Forward Surge Current300A
Operating Temperature Max150°C
Diode MountingSurface Mount
Product RangeTMBS® SMPC
Qualification-
SVHCLead (21-Jan-2025)
Technical Specifications
Repetitive Peak Reverse Voltage
60V
Diode Configuration
Single
No. of Pins
3Pins
Forward Surge Current
300A
Diode Mounting
Surface Mount
Qualification
-
Average Forward Current
25A
Diode Case Style
TO-277A
Forward Voltage Max
590mV
Operating Temperature Max
150°C
Product Range
TMBS® SMPC
SVHC
Lead (21-Jan-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.09