Print Page
Image is for illustrative purposes only. Please refer to product description.
280 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 0.991 |
10+ | € 0.851 |
25+ | € 0.839 |
50+ | € 0.826 |
100+ | € 0.814 |
500+ | € 0.740 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€ 0.99 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoTCUT1350X01
Order Code2424451
Technical Datasheet
Sensing MethodTransmissive
Sensing Distance / Slot Width3mm
Gap Width3mm
Supply Voltage Min-
Supply Voltage Max-
Aperture Width0.3mm
Forward Current If25mA
Sensor Case / PackageSMD
Collector Emitter Voltage Max20V
Reverse Voltage Vr5V
Forward Voltage1.2V
Collector Current IC Max20mA
Sensor Output TypePhototransistor
IP Rating-
Sensor MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
QualificationAEC-Q101
Automotive Qualification StandardAEC-Q101
SVHCNo SVHC (07-Nov-2024)
Product Overview
The TCUT1350X01 series compact Transmissive Sensor that includes an infrared emitter and two phototransistor detectors, located face-to-face. TCUT1350X01 is especially designed to meet high operating temperature requirements. Typical application includes automotive optical sensors, accurate position sensor for encoder and sensor for motion, speed and direction.
- Phototransistor type detector
- AEC-Q101 qualified
- 3mm Gap
- 0.3mm Aperture
- 0.8mm Channel distance (center to center)
- 1.6mA IC Typical output current under test
- 950nm Emitter wavelength
- Released for high operating temperatures up to 125 °C
Applications
Sensing & Instrumentation, Automotive, Industrial
Technical Specifications
Sensing Method
Transmissive
Gap Width
3mm
Supply Voltage Max
-
Forward Current If
25mA
Collector Emitter Voltage Max
20V
Forward Voltage
1.2V
Sensor Output Type
Phototransistor
Sensor Mounting
Surface Mount
Operating Temperature Max
125°C
Qualification
AEC-Q101
SVHC
No SVHC (07-Nov-2024)
Sensing Distance / Slot Width
3mm
Supply Voltage Min
-
Aperture Width
0.3mm
Sensor Case / Package
SMD
Reverse Voltage Vr
5V
Collector Current IC Max
20mA
IP Rating
-
Operating Temperature Min
-40°C
Product Range
-
Automotive Qualification Standard
AEC-Q101
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85414900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0035
Product traceability