Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoSIS9446DN-T1-GE3
Order Code4241532
Product RangeTrenchFET Gen IV Series
Technical Datasheet
5,965 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 1.200 |
10+ | € 0.869 |
100+ | € 0.650 |
500+ | € 0.497 |
1000+ | € 0.452 |
5000+ | € 0.422 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€ 1.20 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSIS9446DN-T1-GE3
Order Code4241532
Product RangeTrenchFET Gen IV Series
Technical Datasheet
Channel TypeDual N Channel
Drain Source Voltage Vds N Channel40V
Drain Source Voltage Vds P Channel-
Continuous Drain Current Id N Channel34A
Continuous Drain Current Id P Channel-
Drain Source On State Resistance N Channel0.0098ohm
Drain Source On State Resistance P Channel-
Transistor Case StylePowerPAK 1212
No. of Pins8Pins
Power Dissipation N Channel23W
Power Dissipation P Channel-
Operating Temperature Max150°C
Product RangeTrenchFET Gen IV Series
Qualification-
SVHCLead (21-Jan-2025)
Technical Specifications
Channel Type
Dual N Channel
Drain Source Voltage Vds P Channel
-
Continuous Drain Current Id P Channel
-
Drain Source On State Resistance P Channel
-
No. of Pins
8Pins
Power Dissipation P Channel
-
Product Range
TrenchFET Gen IV Series
SVHC
Lead (21-Jan-2025)
Drain Source Voltage Vds N Channel
40V
Continuous Drain Current Id N Channel
34A
Drain Source On State Resistance N Channel
0.0098ohm
Transistor Case Style
PowerPAK 1212
Power Dissipation N Channel
23W
Operating Temperature Max
150°C
Qualification
-
Technical Docs (1)
Alternatives for SIS9446DN-T1-GE3
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000074
Product traceability