Print Page
551 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 2.540 |
10+ | € 2.140 |
25+ | € 1.990 |
50+ | € 1.960 |
100+ | € 1.930 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€ 2.54 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoPTS1206M1B100RP100
Order Code2473606
Product RangePTS
Technical Datasheet
RTD TypeComponent
Sensing Temperature Min-55°C
RTD AccuracyClass 1B
Sensing Temperature Max155°C
Measured Temperature Min-55°C
Resistance100ohm
Measured Temperature Max175°C
Resistance @ 0°C100ohm
RTD Element MaterialPlatinum
Probe Material-
Probe Diameter-
Probe Length-
Cable Length - Metric-
Cable Length - Imperial-
Cable Termination-
Wire Configuration-
Product RangePTS
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
RTD Type
Component
RTD Accuracy
Class 1B
Measured Temperature Min
-55°C
Measured Temperature Max
175°C
RTD Element Material
Platinum
Probe Diameter
-
Cable Length - Metric
-
Cable Termination
-
Product Range
PTS
Sensing Temperature Min
-55°C
Sensing Temperature Max
155°C
Resistance
100ohm
Resistance @ 0°C
100ohm
Probe Material
-
Probe Length
-
Cable Length - Imperial
-
Wire Configuration
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85334010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536
Product traceability