Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoPTS080501B100RP100
Order Code4177876
Product RangePTS Series
Technical Datasheet
835 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 1.720 |
50+ | € 1.340 |
100+ | € 1.300 |
250+ | € 1.260 |
500+ | € 1.220 |
1000+ | € 1.080 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€ 1.72 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoPTS080501B100RP100
Order Code4177876
Product RangePTS Series
Technical Datasheet
Sensing Temperature Min-55°C
RTD TypeComponent
Sensing Temperature Max175°C
RTD AccuracyClass 1B
Resistance100ohm
Measured Temperature Min-55°C
Measured Temperature Max155°C
Resistance @ 0°C100ohm
RTD Element MaterialPlatinum
Probe Material-
Probe Diameter-
Probe Length-
Cable Length - Metric-
Cable Length - Imperial-
Cable Termination-
Wire Configuration-
Product RangePTS Series
Product Overview
PTS080501B100RP100 is a PTS series temperature-dependent platinum thin film, SMD flat chip resistor (RTD). It is the perfect choice for temperature control of electronics operating under varying environmental conditions. The highly controlled platinum thin film manufacturing process guarantees an outstanding stability of temperature characteristics which ensures reliable operation even under harsh conditions. Typical applications include aviation electronics, and industrial electronics.
- Standardized characteristics according to IEC 60751, IEC 60068
- Short reaction times down to t0.9 ≤ 2s (in air)
- Outstanding stability of temperature characteristic
- Superior temperature cycling robustness
- Class F0.3 tolerance class
- 100 ohm resistance value
- Temperature range from -55°C to +175°C
- Temperature coefficient is +3850ppm/K (0°C to +100°C, IEC60751)
- Measurement current is 0.1mA to 1.0mA (Imeas. (DC))
- Insulation resistance is <gt/>10Mohm
Technical Specifications
Sensing Temperature Min
-55°C
Sensing Temperature Max
175°C
Resistance
100ohm
Measured Temperature Max
155°C
RTD Element Material
Platinum
Probe Diameter
-
Cable Length - Metric
-
Cable Termination
-
Product Range
PTS Series
RTD Type
Component
RTD Accuracy
Class 1B
Measured Temperature Min
-55°C
Resistance @ 0°C
100ohm
Probe Material
-
Probe Length
-
Cable Length - Imperial
-
Wire Configuration
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85332900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000005
Product traceability