Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | € 0.772 |
10+ | € 0.728 |
50+ | € 0.650 |
100+ | € 0.621 |
200+ | € 0.596 |
500+ | € 0.571 |
Product Information
Product Overview
The PTCCL05H760HBE is a 2-pin PTC Thermistor with positive temperature coefficient and are primarily intended for overload protection. This PTCCL series thermistor features wide range of trip and non-trip currents from 11mA up to 800mA. They consist of a metallised ceramic disk with two tinned brass or copper clad steel leads reflow soldered to it and coated with a high temperature silicone lacquer. The PTC thermistors mounting is suitable for processing on automatic insertion equipment. Ideal for over-temperature/over-load protection.
- Withstand mechanical stresses and vibration
- Damp-heat and water immersion tests
Applications
Safety, Automotive, Communications & Networking, Industrial, Consumer Electronics
Technical Specifications
85ohm
PTCCL
Overload & Over Temperature Protection
70°C
± 20%
115mA
135°C
5mm
Through Hole
265V
0°C
PTC
76mA
Lead (17-Jan-2023)
145°C
-
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate