Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoMKP1847C540255K2
Order Code3605659
Product RangeMKP1847C Series
Technical Datasheet
11 In Stock
100 more incoming. You can reserve stock now
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders € 0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | € 4.660 |
5+ | € 3.760 |
10+ | € 2.850 |
20+ | € 2.740 |
40+ | € 2.630 |
100+ | € 2.520 |
Price for:Each
Minimum: 1
Multiple: 1
€ 4.66 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoMKP1847C540255K2
Order Code3605659
Product RangeMKP1847C Series
Technical Datasheet
Dielectric TypeMetallized PP
Capacitor Case / PackageRadial Box - 2 Pin
Capacitance4µF
Capacitance Tolerance± 10%
Typical ApplicationsAC Filter
Capacitor MountingThrough Hole
Voltage(AC)250V
Voltage(DC)500V
Humidity RatingGRADE II (Test Condition A)
Capacitor TerminalsPC Pin
Lead Spacing27.5mm
dv/dt Rating50V/µs
Peak Current200A
RMS Current (Irms)6A
ESR-
Product Diameter-
Product Length32mm
Product Width15mm
Product Height25mm
Ripple Current-
Output (kvar)-
Product RangeMKP1847C Series
Operating Temperature Min-40°C
Operating Temperature Max105°C
Qualification-
Product Overview
- MKP1847C series radial type AC filtering metalized polypropylene film capacitors
- Robustness under high humidity
- THB 40°C, 93% RH, 56 days at UNAC
- High peak current capabilities
- Suitable for AC filtering, UPS system and renewable energy - grid interface
- Also used in harmonic filter and welding equipments
- 40 / 85 / 56 climatic testing class
- IEC 61071, IEC 60068 reference standards
- Mono construction, tinned wire terminals
- Plastic case sealed with resin, flame retardant
Technical Specifications
Dielectric Type
Metallized PP
Capacitance
4µF
Typical Applications
AC Filter
Voltage(AC)
250V
Humidity Rating
GRADE II (Test Condition A)
Lead Spacing
27.5mm
Peak Current
200A
ESR
-
Product Length
32mm
Product Height
25mm
Output (kvar)
-
Operating Temperature Min
-40°C
Qualification
-
Capacitor Case / Package
Radial Box - 2 Pin
Capacitance Tolerance
± 10%
Capacitor Mounting
Through Hole
Voltage(DC)
500V
Capacitor Terminals
PC Pin
dv/dt Rating
50V/µs
RMS Current (Irms)
6A
Product Diameter
-
Product Width
15mm
Ripple Current
-
Product Range
MKP1847C Series
Operating Temperature Max
105°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Portugal
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Portugal
Country in which last significant manufacturing process was carried out
Tariff No:85322500
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.012
Product traceability