Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoMKP1837410161G
Order Code1166887
Product RangeMKP1837 Series
Technical Datasheet
18,547 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 2.190 |
10+ | € 1.500 |
50+ | € 1.220 |
100+ | € 1.130 |
200+ | € 1.060 |
500+ | € 0.982 |
Price for:Each
Minimum: 1
Multiple: 1
€ 2.19 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoMKP1837410161G
Order Code1166887
Product RangeMKP1837 Series
Technical Datasheet
Dielectric TypeMetallized PP
Capacitor Case / PackageRadial Box - 2 Pin
Capacitance0.1µF
Capacitance Tolerance± 1%
Voltage(AC)100V
Voltage(DC)160V
Capacitor MountingThrough Hole
Capacitor TerminalsPC Pin
Humidity Rating-
Lead Spacing5mm
Product Length7.5mm
Product Width9mm
Product Height11.6mm
Product RangeMKP1837 Series
Operating Temperature Min-55°C
Operating Temperature Max100°C
Qualification-
SVHCNo SVHC (21-Jan-2025)
Product Overview
MKP1837410161G is a MKP1837 series radial leaded, metalized polypropylene film capacitor. This capacitor is mainly used in oscillator, timing and LC/RC filter circuits, high frequency coupling/decoupling, sample and hold circuit applications.
- Capacitance value is 0.1µF
- Capacitance tolerance is ±1%
- Rated voltage of 160VDC and 100VAC permissible AC voltages (RMS) up to 60HZ
- Coating: flame retardant plastic case, epoxy resin sealed, extended metallized film construction
- Tinned wire leads
- Operating temperature range from -55°C to +100°C
- 55/100/56 climatic testing class according to IEC 60068
- Temperature coefficient of -250ppm/°C
Technical Specifications
Dielectric Type
Metallized PP
Capacitance
0.1µF
Voltage(AC)
100V
Capacitor Mounting
Through Hole
Humidity Rating
-
Product Length
7.5mm
Product Height
11.6mm
Operating Temperature Min
-55°C
Qualification
-
Capacitor Case / Package
Radial Box - 2 Pin
Capacitance Tolerance
± 1%
Voltage(DC)
160V
Capacitor Terminals
PC Pin
Lead Spacing
5mm
Product Width
9mm
Product Range
MKP1837 Series
Operating Temperature Max
100°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Alternatives for MKP1837410161G
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Portugal
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Portugal
Country in which last significant manufacturing process was carried out
Tariff No:85322500
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001134