Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoMKP1837310161G
Order Code1166881
Product RangeMKP1837 Series
Your Part Number
Technical Datasheet
2,747 In Stock
3,200 more incoming. You can reserve stock now
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders € 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | € 1.570 |
| 10+ | € 0.833 |
| 50+ | € 0.806 |
| 200+ | € 0.778 |
| 400+ | € 0.697 |
| 800+ | € 0.615 |
Price for:Each
Minimum: 1
Multiple: 1
€ 1.57 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoMKP1837310161G
Order Code1166881
Product RangeMKP1837 Series
Technical Datasheet
Dielectric TypeMetallized PP
Capacitor Case / PackageRadial Box - 2 Pin
Capacitance0.01µF
Capacitance Tolerance± 1%
Voltage(AC)100V
Voltage(DC)160V
Capacitor MountingThrough Hole
Capacitor TerminalsPC Pin
Humidity Rating-
Lead Spacing5mm
Product Length7.5mm
Product Width7mm
Product Height7.6mm
Product RangeMKP1837 Series
Operating Temperature Min-55°C
Operating Temperature Max100°C
Qualification-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The MKP1837 series from Vishay are radial leaded, metalized polypropylene film capacitors. These capacitors are mainly used in oscillator, timing and LC/RC filter circuits, high frequency coupling/decoupling, sample and hold circuits. The MKP1837 series capacitance value ranges from 0.01μF to 0.1μF.
- ±1%, ±2.5%, ±5% and ±10% tolerance
- Rated voltage of 160VDC
- Flame retardant blue coloured plastic case (UL-class 94 V-0), epoxy resin sealed
- Tinned wire leads
- Operating temperature range -55°C to +100°C
- Temperature coefficient of -250ppm/°C
Applications
Industrial, Consumer Electronics, Portable Devices, Power Management
Technical Specifications
Dielectric Type
Metallized PP
Capacitance
0.01µF
Voltage(AC)
100V
Capacitor Mounting
Through Hole
Humidity Rating
-
Product Length
7.5mm
Product Height
7.6mm
Operating Temperature Min
-55°C
Qualification
-
Capacitor Case / Package
Radial Box - 2 Pin
Capacitance Tolerance
± 1%
Voltage(DC)
160V
Capacitor Terminals
PC Pin
Lead Spacing
5mm
Product Width
7mm
Product Range
MKP1837 Series
Operating Temperature Max
100°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Alternatives for MKP1837310161G
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Portugal
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Portugal
Country in which last significant manufacturing process was carried out
Tariff No:85322500
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00068
Product traceability