Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoLTO100FR5000FTE3
Order Code4457136
Product RangeLTO100 Series
Technical Datasheet
38 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 13.680 |
3+ | € 12.510 |
5+ | € 11.670 |
10+ | € 11.140 |
20+ | € 10.600 |
50+ | € 9.700 |
Price for:Each
Minimum: 1
Multiple: 1
€ 13.68 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoLTO100FR5000FTE3
Order Code4457136
Product RangeLTO100 Series
Technical Datasheet
Resistance0.5ohm
Product RangeLTO100 Series
Power Rating100W
Resistor TechnologyThick Film
Resistor Case / PackageRadial Leaded
Resistance Tolerance± 1%
Temperature Coefficient± 350ppm/°C
Product Length15.76mm
Product Width5mm
Product Height20.7mm
Operating Temperature Min-55°C
Operating Temperature Max175°C
QualificationAEC-Q200
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Resistance
0.5ohm
Power Rating
100W
Resistor Case / Package
Radial Leaded
Temperature Coefficient
± 350ppm/°C
Product Width
5mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Product Range
LTO100 Series
Resistor Technology
Thick Film
Resistance Tolerance
± 1%
Product Length
15.76mm
Product Height
20.7mm
Operating Temperature Max
175°C
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85332900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0035
Product traceability