Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoKP1830310061
Order Code2925529
Product RangeKP1830 Series
Technical Datasheet
12 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: € 18.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1000+ | € 1.450 |
2500+ | € 1.430 |
Price for:Each
Minimum: 1000
Multiple: 1000
€ 1,450.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoKP1830310061
Order Code2925529
Product RangeKP1830 Series
Technical Datasheet
Dielectric TypeFilm / Foil PP
Capacitor Case / PackageRadial Box - 2 Pin
Capacitance0.01µF
Capacitance Tolerance± 1%
Typical ApplicationsHigh Frequency
Capacitor MountingThrough Hole
Voltage(AC)40V
Voltage(DC)63V
Humidity Rating-
Capacitor TerminalsPC Pin
Lead Spacing5mm
dv/dt Rating-
Peak Current-
RMS Current (Irms)-
Product Diameter-
Product Length7.2mm
Product Width5.5mm
Product Height-
Ripple Current-
Output (kvar)-
Product RangeKP1830 Series
Operating Temperature Min-
Operating Temperature Max100°C
Qualification-
Technical Specifications
Dielectric Type
Film / Foil PP
Capacitance
0.01µF
Typical Applications
High Frequency
Voltage(AC)
40V
Humidity Rating
-
Lead Spacing
5mm
Peak Current
-
Product Diameter
-
Product Width
5.5mm
Ripple Current
-
Product Range
KP1830 Series
Operating Temperature Max
100°C
Capacitor Case / Package
Radial Box - 2 Pin
Capacitance Tolerance
± 1%
Capacitor Mounting
Through Hole
Voltage(DC)
63V
Capacitor Terminals
PC Pin
dv/dt Rating
-
RMS Current (Irms)
-
Product Length
7.2mm
Product Height
-
Output (kvar)
-
Operating Temperature Min
-
Qualification
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85322500
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000454