Need more?
Quantity | Price (ex VAT) |
---|---|
5+ | € 2.440 |
50+ | € 1.840 |
250+ | € 1.720 |
500+ | € 1.480 |
1000+ | € 1.440 |
2000+ | € 1.340 |
Product Information
Product Overview
The KP1830222251 is a radial potted AC and pulse Film Capacitor with polypropylene film dielectric and tin foil electrodes. The KP 1830 series film capacitor has mono construction and tinned wire leads. It assists energy conversion while providing low losses, high efficiency and long life. For general purpose applications of DC-filtering, coupling, bypassing timing and interference suppression on low-voltage circuits. The film capacitor basically consists of two metal foil electrodes that are separated by an insulating plastic film also called dielectric. The terminals are connected to the end-faces of the electrodes by means of welding or soldering.
- UL94V-0 flame-retardant epoxy resin sealed plastic case encapsulation
- High insulation resistance
- Excellent current carrying
- Pulse handling capability
- Good capacitance stability
Applications
RF Communications, Clock & Timing
Technical Specifications
Film / Foil PP
2200pF
High Frequency
160V
-
5mm
-
-
7.2mm
7mm
7mm
KP1830 Series
100°C
No SVHC (21-Jan-2025)
Radial Box - 2 Pin
± 1%
Through Hole
250V
PC Pin
-
-
-
4.5mm
-
-
-
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Portugal
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate