Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoIHLP7575GZERR56M5A
Order Code3778730
Product RangeIHLP-7575GZ-5A Series
Technical Datasheet
190 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | € 4.090 |
5+ | € 3.730 |
10+ | € 3.370 |
25+ | € 3.230 |
50+ | € 3.050 |
Price for:Each
Minimum: 1
Multiple: 1
€ 4.09 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIHLP7575GZERR56M5A
Order Code3778730
Product RangeIHLP-7575GZ-5A Series
Technical Datasheet
Inductance0.56µH
RMS Current (Irms)61A
Inductor ConstructionShielded
Saturation Current (Isat)101A
Product RangeIHLP-7575GZ-5A Series
Power Inductor Case19.1mm x 19.05mm x 7mm
Inductor Case / Package-
DC Resistance Max0.00109ohm
Inductance Tolerance± 20%
Product Length19.1mm
Product Width19.05mm
Product Height7mm
Technical Specifications
Inductance
0.56µH
Inductor Construction
Shielded
Product Range
IHLP-7575GZ-5A Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
19.05mm
SVHC
No SVHC (07-Nov-2024)
RMS Current (Irms)
61A
Saturation Current (Isat)
101A
Power Inductor Case
19.1mm x 19.05mm x 7mm
DC Resistance Max
0.00109ohm
Product Length
19.1mm
Product Height
7mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.014115
Product traceability