Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoIHLP5050FDER1R0M01.
Order Code1618072
Product RangeIHLP-5050FD-01 Series
Technical Datasheet
2 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: € 18.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
250+ | € 1.960 |
Price for:Each (Supplied on Cut Tape)
Minimum: 250
Multiple: 250
€ 490.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIHLP5050FDER1R0M01.
Order Code1618072
Product RangeIHLP-5050FD-01 Series
Technical Datasheet
Inductance1µH
RMS Current (Irms)32A
Inductor ConstructionShielded
Saturation Current (Isat)49A
Product RangeIHLP-5050FD-01 Series
Power Inductor Case13.2mm x 12.9mm x 6.5mm
Inductor Case / Package-
DC Resistance Max0.002ohm
Inductance Tolerance± 20%
Product Length13.2mm
Product Width12.9mm
Product Height6.5mm
Technical Specifications
Inductance
1µH
Inductor Construction
Shielded
Product Range
IHLP-5050FD-01 Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
12.9mm
RMS Current (Irms)
32A
Saturation Current (Isat)
49A
Power Inductor Case
13.2mm x 12.9mm x 6.5mm
DC Resistance Max
0.002ohm
Product Length
13.2mm
Product Height
6.5mm
Alternatives for IHLP5050FDER1R0M01.
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates CompliantYes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008386